- Home ›
- All Products›
- Thermal Management ›
- Coolers ›
- Heat Sinks ›
- 627-15ABPE
Description
+
Heat Sink Passive TO-220 Vertical Thru-Hole Aluminum 5.5°C/W Black Anodized
Search Keywords: 62715ABPE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wakefield
-
Part No:627-15ABPE
-
Alias/AKA:62715ABPE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7616995090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Device Cooled:TO-220
-
Attachment Method:Solderable Wave
-
Dimension:34.9 x 12.7 x 38.1 mm
-
Thermal Resistance:5.5@200LFM °C/W
-
Finish:Black Anodized
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
250
$3.01
500
$1.86
750
$1.47
1,000 +
$1.44
Click for Quote
Log in
to unlock special pricing