- Home ›
- All Products›
- Thermal Management ›
- Coolers ›
- Heat Sinks ›
- 627-15ABP
Wakefield
627-15ABP
Heat Sink Passive TO-220 Vertical Thru-Hole Aluminum 5.5°C/W Black Anodized
View Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Heat Sink Passive TO-220 Vertical Thru-Hole Aluminum 5.5°C/W Black Anodized
Search Keywords: 62715ABP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wakefield
-
Part No:627-15ABP
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:7616995090
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Device Cooled:TO-220
-
Attachment Method:Solderable Wave
-
Dimension:34.9 x 12.7 x 38.1 mm
-
Thermal Resistance:5.5@200LFM °C/W
-
Finish:Black Anodized
Product Guides
+
Frequently Asked Questions
Is 627-15ABP discontinued?
Yes, 627-15ABP from Wakefield is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 627-15ABP RoHS compliant?
No, 627-15ABP is not RoHS compliant.
What is the lead time for 627-15ABP?
The standard lead time for 627-15ABP is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.