- Home ›
- All Products›
- Thermal Management ›
- Coolers ›
- Heat Sinks ›
- 626-25ABP
Wakefield
626-25ABP
Heat Sink Passive TO-218/TO-220 Solderable Wave Aluminum 4.2 °C/W Black Anodized
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Wakefield |
| Part No: | 626-25ABP |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8542900000 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Device Cooled: | TO-218,TO-220 |
| Attachment Method: | Solderable Wave |
| Dimension: | 34.9 x 12.7 x 63.5 mm |
| Thermal Resistance: | 4.2@200LFM °C/W |
| Finish: | Black Anodized |