- Home ›
- All Products›
- Thermal Management ›
- Coolers ›
- Heat Sinks ›
- 626-20ABP
Description
+
Heat Sink Passive TO-218/TO-220 Solderable Wave Aluminum 4.7°C/W Black Anodized
Search Keywords: 62620ABP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wakefield
-
Part No:626-20ABP
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8542900000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Device Cooled:TO-218,TO-220
-
Attachment Method:Solderable Wave
-
Dimension:34.9 x 12.7 x 50.8 mm
-
Thermal Resistance:4.7@200LFM °C/W
-
Finish:Black Anodized
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
250
$1.9600
500
$1.4700
750
$1.3720
1,000 +
$1.3446
Click for Quote
Log in
to unlock special pricing