Image is representational - see manufacturer specifications

Wakefield Authorized Distributor

624-25ABT4E

The 624-25ABT4E is an omnidirectional, black anodized aluminum pin fin heat sink with a pre-applied, RoHS-compliant thermal ad ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The 624-25ABT4E is an omnidirectional, black anodized aluminum pin fin heat sink with a pre-applied, RoHS-compliant thermal adhesive for BGA packages.
Search Keywords: 62425ABT4E
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Wakefield
Part No: 624-25ABT4E
Unit of Measure: Per Each
RoHS: Yes
HTS: 7616995090
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 2500
Device Cooled: BGA
Attachment Method: Adhesive
Dimension: 21 x 21 x 6.4 mm
Finish: Black Anodized
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 624-25ABT4E RoHS compliant?
Yes, 624-25ABT4E is RoHS compliant.
What is the lead time for 624-25ABT4E?
The standard lead time for 624-25ABT4E is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,455
Can Ship immediately
Minimum Order Quantity:
10
16 Weeks can ship 2/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$2.23
100
$1.42
250
$1.41
500
$1.29
1,000
$1.28
2,500
$1.27
5,000
$1.26
7,500 +
$1.25
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!