- Home ›
- All Products›
- Thermal Management ›
- Coolers ›
- Heat Sinks ›
- 624-25ABT3
Wakefield
624-25ABT3
The 624-25ABT3 is an omnidirectional aluminum pin fin heat sink with a pre-applied thermal adhesive, designed for cooling 21mm ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wakefield
-
Part No:624-25ABT3
-
Alias/AKA:62425ABT3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7616995090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2500 -
Device Cooled:BGA
-
Attachment Method:Adhesive
-
Dimension:21 x 21 x 6.4 mm
-
Thermal Resistance:N/A
-
Finish:Black Anodized