Image is representational - see manufacturer specifications

Wakefield Authorized Distributor

621K

Heat Sink Passive TO-3 Aluminum Alloy 2°C/W Black Anodized

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Heat Sink Passive TO-3 Aluminum Alloy 2°C/W Black Anodized
Search Keywords: 621K
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Wakefield
Part No: 621K
Unit of Measure: Per Each
RoHS: Yes
HTS: 7616995090
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 125
Device Cooled: TO-3
Dimension: 38.1 x 120.6 x 11.7 mm
Thermal Resistance: 2@250LFM °C/W
Finish: Black Anodized
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 621K RoHS compliant?
Yes, 621K is RoHS compliant.
What is the lead time for 621K?
The standard lead time for 621K is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
16 Weeks can ship 3/1/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
5
$5.17
50
$4.20
125
$4.01
250
$3.90
500
$3.68
1,000
$3.21
2,500
$3.04
5,000 +
$3.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!