Image is representational - see manufacturer specifications

Wakefield Authorized Distributor

603K

Heat Sink Passive TO-66/DO-4/DO-5 Aluminum Alloy 4°C/W Black Anodized

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Heat Sink Passive TO-66/DO-4/DO-5 Aluminum Alloy 4°C/W Black Anodized
Search Keywords: 603K
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Wakefield
Part No: 603K
Unit of Measure: Per Each
RoHS: Yes
HTS: 7616995090
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 180
Device Cooled: TO-66,DO-4,DO-5
Dimension: 50.8 x 50.8 x 14.3 mm
Thermal Resistance: 4@175LFM °C/W
Finish: Black Anodized
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 603K RoHS compliant?
Yes, 603K is RoHS compliant.
What is the lead time for 603K?
The standard lead time for 603K is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
90
12 Weeks can ship 1/27/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
90
$8.50
180
$5.23
270
$4.14
360 +
$4.06
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!