- Home ›
- All Products›
- Thermal Management ›
- Coolers ›
- Heat Sinks ›
- 601K
Description
+
Heat Sink Passive TO-66/DO-4/DO-5 Aluminum Alloy 4.5°C/W Black Anodized
Search Keywords: 601K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wakefield
-
Part No:601K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7616995090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
270 -
Device Cooled:TO-66,DO-4,DO-5
-
Attachment Method:N/A
-
Dimension:50.8 x 31.8 x 14.3 mm
-
Thermal Resistance:4.5@175LFM °C/W
-
Finish:Black Anodized
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
540
can ship 9/7/26
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
68
19 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
10
$4.26
25
$4.25
50
$4.24
68
$4.23
135
$3.19
203
$2.97
270 +
$2.92
Click for Quote
Log in
to unlock special pricing