- Home ›
- All Products›
- Thermal Management ›
- Coolers ›
- Heat Sinks ›
- 559-50AB
Description
+
Heat Sink Passive Vertical Aluminum 2.2°C/W Black Anodized
Search Keywords: 55950AB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wakefield
-
Part No:559-50AB
-
Alias/AKA:55950AB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7616995090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
64 -
Device Cooled:N/A
-
Attachment Method:N/A
-
Dimension:61 x 116.8 x 12.7 mm
-
Thermal Resistance:2.2@300LFM °C/W
-
Finish:Black Anodized
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
32
16 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
32
$13.50
64
$10.13
96
$9.45
128 +
$9.26
Click for Quote
Log in
to unlock special pricing