- Home ›
- All Products›
- Thermal Management ›
- Coolers ›
- Heat Sinks ›
- 558-75AB
Description
+
Heat Sink - Square - For DC/DC Converters - 3.33 °C/W - Full Brick - 61 mm - 19.1 mm - 116.8 mm.
Search Keywords: 55875AB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wakefield
-
Part No:558-75AB
-
Alias/AKA:55875AB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7616995090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
48
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
198
Ships today, if you order in
Minimum Order Quantity:
5
16 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
5
$5.51
48
$5.16
96
$5.05
144
$4.99
288
$4.89
528
$4.79
1,008 +
$3.54
Click for Quote
Log in
to unlock special pricing