Image is representational - see manufacturer specifications

Wakefield Authorized Distributor

557-140AB

Heat Sink Passive Horizontal Aluminum 1.3°C/W Black Anodized

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Heat Sink Passive Horizontal Aluminum 1.3°C/W Black Anodized
Search Keywords: 557140AB
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Wakefield
Part No: 557-140AB
Unit of Measure: Per Each
RoHS: Yes
HTS: 7616995090
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 30
Dimension: 61 x 116.8 x 35.6 mm
Thermal Resistance: 1.3@300LFM °C/W
Finish: Black Anodized
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 557-140AB RoHS compliant?
Yes, 557-140AB is RoHS compliant.
What is the lead time for 557-140AB?
The standard lead time for 557-140AB is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 189
Can Ship immediately
Minimum Order Quantity:
30
Order Increment:
30
16 Weeks can ship 2/24/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
30
$4.61
60
$4.52
120
$4.43
270
$4.32
510
$4.24
1,020
$4.14
2,520 +
$2.46
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!