- Home ›
- All Products›
- Thermal Management ›
- Coolers ›
- Heat Sinks ›
- 547-95AB
Description
+
Heat Sink Passive Vertical Aluminum 2.2°C/W Black Anodized
Search Keywords: 54795AB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wakefield
-
Part No:547-95AB
-
Alias/AKA:54795AB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7616995090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
140 -
Device Cooled:N/A
-
Attachment Method:N/A
-
Dimension:36.8 x 57.9 x 24.1 mm
-
Thermal Resistance:2.2@300LFM °C/W
-
Finish:Black Anodized
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,020
Ships today, if you order in
Minimum Order Quantity:
10
16 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
10
$3.04
50
$2.91
140
$2.82
280
$2.76
560
$2.70
1,120
$2.57
2,520 +
$2.43
Click for Quote
Log in
to unlock special pricing