- Home ›
- All Products›
- Thermal Management ›
- Coolers ›
- Heat Sinks ›
- 537-24AB
Description
+
Heat Sink Passive Horizontal Screw Mount Aluminum 4.2°C/W Black Anodized
Search Keywords: 53724AB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wakefield
-
Part No:537-24AB
-
Alias/AKA:53724AB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7616995090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
440 -
Device Cooled:N/A
-
Attachment Method:N/A
-
Dimension:57.9 x 36.8 x 6.1 mm
-
Thermal Resistance:4.2@300LFM °C/W
-
Finish:Black Anodized
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,312
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
110
16 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
10
$6.00
25
$5.98
50
$5.97
110
$5.95
220
$3.66
330
$2.90
440 +
$2.84
Click for Quote
Log in
to unlock special pricing