- Home ›
- All Products›
- Thermal Management ›
- Coolers ›
- Heat Sinks ›
- 528-45AB
Wakefield
528-45AB
Heat Sink Passive Vertical Aluminum 3.2°C/W Black Anodized
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wakefield
-
Part No:528-45AB
-
Alias/AKA:52845AB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7616995090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
Device Cooled:N/A
-
Attachment Method:N/A
-
Dimension:61 x 57.9 x 11.4 mm
-
Thermal Resistance:3.2@300LFM °C/W
-
Finish:Black Anodized