- Home ›
- All Products›
- Thermal Management ›
- Coolers ›
- Heat Sinks ›
- 527-45AB
Description
+
Heat Sink Passive Horizontal Aluminum 3.2°C/W Black Anodized
Search Keywords: 52745AB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wakefield
-
Part No:527-45AB
-
Alias/AKA:52745AB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7616995090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
160 -
Device Cooled:N/A
-
Attachment Method:N/A
-
Dimension:57.9 x 61 x 11.4 mm
-
Thermal Resistance:3.2@300LFM °C/W
-
Finish:Black Anodized
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,450
Can Ship immediately
Minimum Order Quantity:
10
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
10
$2.80
160
$2.24
320
$2.14
640
$2.06
1,120
$1.84
2,560
$1.65
5,120
$1.64
7,520 +
$1.63
Click for Quote
Log in
to unlock special pricing