- Home ›
- All Products›
- Thermal Management ›
- Coolers ›
- Heat Sinks ›
- 527-24AB
Wakefield
527-24AB
Heat Sink Passive Horizontal Aluminum 5.8°C/W Black Anodized
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wakefield
-
Part No:527-24AB
-
Alias/AKA:52724AB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7616995090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Device Cooled:N/A
-
Attachment Method:N/A
-
Dimension:57.9 x 61 x 6.1 mm
-
Thermal Resistance:5.8@300LFM °C/W
-
Finish:Black Anodized