- Home ›
- All Products›
- Thermal Management ›
- Coolers ›
- Heat Sinks ›
- 51795ABMT725
Wakefield
51795ABMT725
Heat Sink Passive Horizontal Aluminum 2.1°C/W Black Anodized
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Wakefield |
| Part No: | 51795ABMT725 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
80 |
| Dimension: | 61 x 57.9 x 24.1 mm |
| Thermal Resistance: | 2.1@300LFM °C/W |
| Finish: | Black Anodized |