- Home ›
- All Products›
- Thermal Management ›
- Coolers ›
- Heat Sinks ›
- 517-95AB
Description
+
Heat Sink Passive Horizontal Aluminum 2°C/W Black Anodized
Search Keywords: 51795AB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wakefield
-
Part No:517-95AB
-
Alias/AKA:51795AB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7616995090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Device Cooled:N/A
-
Attachment Method:N/A
-
Dimension:61 x 57.9 x 24.1 mm
-
Thermal Resistance:2@300LFM °C/W
-
Finish:Black Anodized
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
496
Can Ship immediately
Minimum Order Quantity:
80
Order Increment:
80
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
80
$2.90
160
$2.83
320
$2.77
560
$2.72
1,040
$1.79
2,560
$1.41
5,040
$1.39
7,520 +
$1.38
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments