- Home ›
- All Products›
- Thermal Management ›
- Coolers ›
- Heat Sinks ›
- 512-6U
Wakefield
512-6U
Heat Sink Passive
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wakefield
-
Part No:512-6U
-
Alias/AKA:5126U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7616995090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Device Cooled:N/A
-
Attachment Method:N/A
-
Dimension:182.88 x 59.7 mm
-
Thermal Resistance:N/A
-
Finish:N/A