Image is representational - see mfr. specs

512-12U

Wakefield

Heat Sink Passive 0.045°C/W

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Heat Sink Passive 0.045°C/W
Search Keywords: 51212U
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Wakefield
  • Part No:
    512-12U
  • Alias/AKA:
    51212U
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    7616995090
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Device Cooled:
    N/A
  • Attachment Method:
    N/A
  • Dimension:
    304.8 x 182.88 x 59.7 mm
  • Thermal Resistance:
    0.045@100CFM °C/W
  • Finish:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks can ship 8/5/26
Backorder
Price (USD)
Qty
Unit Price
1
$97.94
5
$90.63
10
$88.00
20
$83.18
50
$61.11
100 +
$41.64
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!