- Home ›
- All Products›
- Thermal Management ›
- Coolers ›
- Heat Sinks ›
- 512-12M
Description
+
Heat Sink Passive 0.045°C/W
Search Keywords: 51212M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wakefield
-
Part No:512-12M
-
Alias/AKA:51212M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7616995090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Device Cooled:N/A
-
Attachment Method:N/A
-
Dimension:304.8 x 182.88 x 59.7 mm
-
Thermal Resistance:0.045@100CFM °C/W
-
Finish:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24
Ships today, if you order in
MOQ for out of Stock Qty:
7
10 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
1
$106.62
5
$104.87
7
$98.83
13
$92.34
19
$92.11
25 +
$84.79
Click for Quote
Log in
to unlock special pricing