- Home ›
- All Products›
- Thermal Management ›
- Coolers ›
- Heat Sinks ›
- 511-9M
Description
+
Heat Sink Passive Straight Adhesive 0.56°C/W
Search Keywords: 5119M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wakefield
-
Part No:511-9M
-
Alias/AKA:5119M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7616995090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Device Cooled:N/A
-
Attachment Method:Adhesive
-
Dimension:228.6 x 132.33 x 59.7 mm
-
Thermal Resistance:0.56 °C/W
-
Finish:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
52
Can Ship immediately
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$71.77
5
$69.00
10
$68.00
20
$66.17
50
$60.97
100 +
$59.02
Click for Quote
Log in
to unlock special pricing