- Home ›
- All Products›
- Thermal Management ›
- Coolers ›
- Heat Sinks ›
- 511-6M
Description
+
Heat Sink Passive Extruded 0.65°C/W
Search Keywords: 5116M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wakefield
-
Part No:511-6M
-
Alias/AKA:5116M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7616995090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Device Cooled:N/A
-
Attachment Method:N/A
-
Dimension:152.4 x 132.33 x 59.7 mm
-
Thermal Resistance:0.65 °C/W
-
Finish:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Ships today, if you order in
10 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1
$49.47
5
$46.62
10
$45.91
25
$44.93
50
$41.10
100
$39.52
250 +
$39.27
Click for Quote
Log in
to unlock special pricing