- Home ›
- All Products›
- 5113U
Description
+
Heat Sink Passive 0.12°C/W
Search Keywords: 5113U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wakefield
-
Part No:5113U
-
Alias/AKA:511-3U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7616995090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
105
Can Ship immediately
8 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
1
$32.50
5
$30.63
10
$30.16
25
$29.73
50 +
$28.93
Click for Quote
Log in
to unlock special pricing