Image is representational - see manufacturer specifications

Wakefield Authorized Distributor

511-3U

Heat Sink Passive 0.12°C/W

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Heat Sink Passive 0.12°C/W
Search Keywords: 5113U
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Wakefield
Part No: 511-3U
Alias/AKA: 5113U
Unit of Measure: Per Each
RoHS: Yes
HTS: 7616995090
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Dimension: 76.2 x 132.33 x 61.2 mm
Thermal Resistance: 0.12@100CFM °C/W
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 511-3U RoHS compliant?
Yes, 511-3U is RoHS compliant.
What is the lead time for 511-3U?
The standard lead time for 511-3U is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 105
Ships today, if you order in
8 Weeks can ship 1/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$31.56
5
$30.51
10
$30.05
25
$29.45
50 +
$29.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!