- Home ›
- All Products›
- Thermal Management ›
- Coolers ›
- Heat Sinks ›
- 511-12M
Description
+
Heat Sink Passive 0.045°C/W
Search Keywords: 51112M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wakefield
-
Part No:511-12M
-
Alias/AKA:51112M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7616995090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Device Cooled:N/A
-
Attachment Method:N/A
-
Dimension:304.8 x 132.33 x 59.7 mm
-
Thermal Resistance:0.045@100CFM °C/W
-
Finish:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
23
Can Ship immediately
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$80.68
5
$77.56
10
$76.44
20
$74.38
50
$62.26
100 +
$59.30
Click for Quote
Log in
to unlock special pricing