- Home ›
- All Products›
- Thermal Management ›
- Coolers ›
- Heat Sinks ›
- 510-9U
Wakefield
510-9U
Heat Sink - Top Mount - Adhesive - Rectangular - Fins - 9.000" (228.60mm) L x 7.380" (187.45mm) W - 3.136" (79.65mm) Fin Heigh ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wakefield
-
Part No:510-9U
-
Alias/AKA:5109U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7616995090
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Device Cooled:N/A
-
Attachment Method:N/A
-
Dimension:228.6 x 187.452 x 79.7 mm
-
Thermal Resistance:0.066@100CFM °C/W
-
Finish:N/A