- Home ›
- All Products›
- Thermal Management ›
- Coolers ›
- Heat Sinks ›
- 510-9M
Description
+
Heat Sink Passive 0.066°C/W
Search Keywords: 5109M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wakefield
-
Part No:510-9M
-
Alias/AKA:5109M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7616995090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Device Cooled:N/A
-
Attachment Method:N/A
-
Dimension:228.6 x 187.452 x 78.9 mm
-
Thermal Resistance:0.066@100CFM °C/W
-
Finish:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Can Ship immediately
10 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
1
$101.54
5
$98.31
10
$96.91
20
$95.52
50
$87.56
100 +
$84.08
Click for Quote
Log in
to unlock special pricing