- Home ›
- All Products›
- Thermal Management ›
- Coolers ›
- Heat Sinks ›
- 510-6U
Description
+
Heat Sink Passive 0.07°C/W
Search Keywords: 5106U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wakefield
-
Part No:510-6U
-
Alias/AKA:5106U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7616995090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Device Cooled:N/A
-
Attachment Method:N/A
-
Dimension:152.4 x 187.452 x 79.7 mm
-
Thermal Resistance:0.07@100CFM °C/W
-
Finish:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
31
Can Ship immediately
8 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1
$59.28
5
$57.27
10
$56.40
25
$55.26
50
$44.25
100
$36.02
250 +
$35.26
Click for Quote
Log in
to unlock special pricing