- Home ›
- All Products›
- Thermal Management ›
- Coolers ›
- Heat Sinks ›
- 510-3M
Wakefield
510-3M
Heat Sink Passive 0.088°C/W
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wakefield
-
Part No:510-3M
-
Alias/AKA:5103M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7616995090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Device Cooled:N/A
-
Attachment Method:N/A
-
Dimension:76.2 x 187.452 x 78.9 mm
-
Thermal Resistance:0.088@100CFM °C/W
-
Finish:N/A