- Home ›
- All Products›
- Thermal Management ›
- Coolers ›
- Heat Sinks ›
- 51012U
Description
+
Heat Sink Passive 0.062°C/W
Search Keywords: 51012U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wakefield
-
Part No:51012U
-
Alias/AKA:510-12U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7616995090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
1
$128.17
5
$120.64
10
$117.40
20
$114.16
50
$90.67
100 +
$76.91
Click for Quote
Log in
to unlock special pricing