- Home ›
- All Products›
- Thermal Management ›
- Coolers ›
- Heat Sinks ›
- 510-12U
Description
+
Heat Sink Passive 0.062°C/W
Search Keywords: 51012U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wakefield
-
Part No:510-12U
-
Alias/AKA:51012U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7616995090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Device Cooled:N/A
-
Attachment Method:N/A
-
Dimension:304.8 x 187.45 x 79.7 mm
-
Thermal Resistance:0.062@100CFM °C/W
-
Finish:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
1
$158.38
5
$146.33
10
$131.85
20
$128.13
50
$113.78
100 +
$113.49
Click for Quote
Log in
to unlock special pricing