- Home ›
- All Products›
- 4906K
Description
+
Heat Sink Passive Aluminum Alloy 0.13°C/W Black Anodized
Search Keywords: 4906K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wakefield
-
Part No:4906K
-
Alias/AKA:490-6K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7616995090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
MOQ for out of Stock Qty:
13
10 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$549.46
5
$548.09
10
$546.71
13
$545.35
25
$299.34
38
$203.15
50 +
$199.09
Click for Quote
Log in
to unlock special pricing