- Home ›
- All Products›
- Thermal Management ›
- Coolers ›
- Heat Sinks ›
- 490-6K
Description
+
Heat Sink Passive Aluminum Alloy 0.13°C/W Black Anodized
Search Keywords: 4906K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wakefield
-
Part No:490-6K
-
Alias/AKA:4906K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7616995090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Device Cooled:N/A
-
Attachment Method:N/A
-
Dimension:152.4 x 235 x 171.5 mm
-
Thermal Resistance:0.13@600LFM °C/W
-
Finish:Black Anodized
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
MOQ for out of Stock Qty:
13
10 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
1
$549.46
5
$548.09
10
$546.71
13
$545.35
25
$299.34
38
$203.15
50 +
$199.09
Click for Quote
Log in
to unlock special pricing