- Home ›
- All Products›
- Thermal Management ›
- Coolers ›
- Heat Sinks ›
- 490-12K
Description
+
Heat Sink Passive Aluminum Alloy 0.09°C/W Black Anodized
Search Keywords: 49012K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wakefield
-
Part No:490-12K
-
Alias/AKA:49012K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7616995090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Device Cooled:N/A
-
Attachment Method:N/A
-
Dimension:304.8 x 235 x 171.5 mm
-
Thermal Resistance:0.09@600LFM °C/W
-
Finish:Black Anodized
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Ships today, if you order in
10 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
1
$182.30
5
$179.83
10
$178.64
25
$176.37
50
$175.28
100 +
$166.60
Click for Quote
Log in
to unlock special pricing