- Home ›
- All Products›
- Thermal Management ›
- Coolers ›
- Heat Sinks ›
- 489K
Description
+
Heat Sink - Board Level, Extrusion - Stud Mounted Diode - Press Fit - Rectangular, Fins - 50.0W@19°C - 9" (228.60mm) Length - 6.52" (165.61mm) Width.
Search Keywords: 489K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wakefield
-
Part No:489K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7616995090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Device Cooled:N/A
-
Attachment Method:Stud Mount
-
Dimension:228.6 x 158.8 x 158.8 mm
-
Thermal Resistance:0.15@250LFM °C/W
-
Finish:Black Anodized
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
161
Can Ship immediately
MOQ for out of Stock Qty:
7
10 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$136.60
5
$124.16
7
$122.13
13
$115.97
19
$115.40
25 +
$113.24
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT