- Home ›
- All Products›
- Thermal Management ›
- Coolers ›
- Heat Sinks ›
- 486K
Description
+
The 486K is an extruded aluminum, stud-mount heat sink designed for high-power 1.750-inch hex-type rectifiers and diodes.
Search Keywords: 486K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wakefield
-
Part No:486K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7616995090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Device Cooled:N/A
-
Attachment Method:Stud Mount
-
Dimension:152.4 x 158.8 x 158.8 mm
-
Thermal Resistance:0.2@250LFM °C/W
-
Finish:Black Anodized
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
33
Can Ship immediately
MOQ for out of Stock Qty:
7
10 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$133.29
5
$132.96
7
$132.63
13
$87.90
19
$71.42
25 +
$69.99
Click for Quote
Log in
to unlock special pricing