Image is representational - see manufacturer specifications

Wakefield Authorized Distributor

476K

Heat Sink Passive Stud Mount Aluminum Alloy 0.19°C/W Black Anodized

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Heat Sink Passive Stud Mount Aluminum Alloy 0.19°C/W Black Anodized
Search Keywords: 476K
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Wakefield
Part No: 476K
Unit of Measure: Per Each
RoHS: Yes
HTS: 7616995090
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Attachment Method: Stud Mount
Dimension: 152.4 x 127 x 127 mm
Thermal Resistance: 0.19@500LFM °C/W
Finish: Black Anodized
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 476K RoHS compliant?
Yes, 476K is RoHS compliant.
What is the lead time for 476K?
The standard lead time for 476K is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7
Can Ship immediately
MOQ for out of Stock Qty:
13
10 Weeks can ship 1/28/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$93.75
5
$75.23
10
$70.96
13
$70.78
25
$64.12
38
$63.96
50 +
$63.29
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!