Image is representational - see manufacturer specifications

Wakefield Authorized Distributor

465K

Heat Sink Passive Stud Mount Aluminum Alloy 0.27°C/W Black Anodized

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Heat Sink Passive Stud Mount Aluminum Alloy 0.27°C/W Black Anodized
Search Keywords: 465K
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Wakefield
Part No: 465K
Unit of Measure: Per Each
RoHS: Yes
HTS: 7616995090
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 50
Attachment Method: Stud Mount
Dimension: 127 x 101.6 x 101.6 mm
Thermal Resistance: 0.27@500LFM °C/W
Finish: Black Anodized
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 465K RoHS compliant?
Yes, 465K is RoHS compliant.
What is the lead time for 465K?
The standard lead time for 465K is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 60
Can Ship immediately
Minimum Order Quantity:
5
10 Weeks can ship 1/13/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$62.37
10
$57.06
25
$54.47
50
$53.63
100
$53.50
250
$53.36
500 +
$53.23
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!