- Home ›
- All Products›
- Thermal Management ›
- Coolers ›
- Heat Sinks ›
- 441K
Description
+
Heat Sink Passive Screw Mount Aluminum Alloy 0.3°C/W Black Anodized
Search Keywords: 441K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wakefield
-
Part No:441K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7616995090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Device Cooled:N/A
-
Attachment Method:Stud Mount
-
Dimension:139.7 x 120.7 x 114.3 mm
-
Thermal Resistance:0.3@250LFM °C/W
-
Finish:Black Anodized
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
On Order:
8
can ship 7/27/26
MOQ for out of Stock Qty:
13
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$48.65
5
$47.03
10
$41.25
13
$40.94
25
$38.99
38
$38.80
50 +
$35.92
Click for Quote
Log in
to unlock special pricing