- Home ›
- All Products›
- Thermal Management ›
- Coolers ›
- Heat Sinks ›
- 435AAAA
Wakefield
435AAAA
Heat Sink Passive TO-3 Screw Mount Aluminum Alloy 0.24°C/W Black Anodized
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wakefield
-
Part No:435AAAA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7616995090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Device Cooled:TO-3
-
Attachment Method:N/A
-
Dimension:139.7 x 108 x 109.2 mm
-
Thermal Resistance:0.24@600LFM °C/W
-
Finish:Black Anodized