- Home ›
- All Products›
- Thermal Management ›
- Coolers ›
- Heat Sinks ›
- 433K
Description
+
Heat Sink Passive TO-3 Stud Mount Aluminum Alloy 0.28°C/W Black Anodized
Search Keywords: 433K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wakefield
-
Part No:433K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7616995090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Device Cooled:TO-3
-
Attachment Method:Stud Mount
-
Dimension:139.7 x 120.7 x 76.2 mm
-
Thermal Resistance:0.28@250LFM °C/W
-
Finish:Black Anodized
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
33
Can Ship immediately
10 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$38.67
5
$34.50
10
$34.42
25
$32.50
50
$30.72
100
$26.25
250 +
$25.55
Click for Quote
Log in
to unlock special pricing