- Home ›
- All Products›
- Thermal Management ›
- Coolers ›
- Heat Sinks ›
- 423K
Description
+
Heat Sink Passive TO-3/DO-5 Screw Mount Aluminum Alloy 0.5°C/W Black Anodized
Search Keywords: 423K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wakefield
-
Part No:423K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7616995090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Device Cooled:TO-3,DO-5
-
Attachment Method:Stud Mount
-
Dimension:140.2 x 120.7 x 66.7 mm
-
Thermal Resistance:0.5@250LFM °C/W
-
Finish:Black Anodized
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
1
$24.39
5
$22.84
10
$22.18
25
$21.30
50
$20.63
100
$19.97
250 +
$18.76
Click for Quote
Log in
to unlock special pricing