- Home ›
- All Products›
- Thermal Management ›
- Coolers ›
- Heat Sinks ›
- 421K
Description
+
Heat Sink Passive TO-3/DO-5 Stud Mount Aluminum Alloy 0.7°C/W Black Anodized
Search Keywords: 421K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wakefield
-
Part No:421K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7616995090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
75 -
Device Cooled:TO-3,DO-5
-
Attachment Method:Stud Mount
-
Dimension:76.2 x 120.7 x 66.7 mm
-
Thermal Resistance:0.7@250LFM °C/W
-
Finish:Black Anodized
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
260
Can Ship immediately
10 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1
$22.21
5
$19.77
10
$17.74
25
$16.73
75
$15.63
150
$15.06
300 +
$14.29
Click for Quote
Log in
to unlock special pricing