- Home ›
- All Products›
- Thermal Management ›
- Coolers ›
- Heat Sinks ›
- 421F
Description
+
Heat Sink Passive TO-3/DO-5 Stud Mount Aluminum Alloy 0.7°C/W Black Anodized
Search Keywords: 421F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wakefield
-
Part No:421F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7616995090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
75 -
Device Cooled:TO-3,DO-5
-
Attachment Method:Stud Mount
-
Dimension:76.2 x 120.7 x 66.7 mm
-
Thermal Resistance:0.7@250LFM °C/W
-
Finish:Black Anodized
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
35
Can Ship immediately
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$28.84
5
$27.18
10
$27.11
25
$26.38
75
$25.67
150
$23.23
300 +
$21.99
Click for Quote
Log in
to unlock special pricing