- Home ›
- All Products›
- Thermal Management ›
- Coolers ›
- Heat Sinks ›
- 421A
Description
+
Heat Sink Passive TO-3/DO-5 Stud Mount Aluminum Alloy 0.7°C/W Black Anodized
Search Keywords: 421A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wakefield
-
Part No:421A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7616995090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
75 -
Device Cooled:TO-3,DO-5
-
Attachment Method:Stud Mount
-
Dimension:76.2 x 120.7 x 66.7 mm
-
Thermal Resistance:0.7@250LFM °C/W
-
Finish:Black Anodized
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Can Ship immediately
10 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$27.56
5
$21.83
10
$19.07
25
$17.83
75
$16.73
150
$16.68
300 +
$12.64
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT