- Home ›
- All Products›
- Thermal Management ›
- Coolers ›
- Heat Sinks ›
- 403A
Description
+
Heat Sink Passive TO-3 Vertical Stud Mount Aluminum Alloy 0.9°C/W Black Anodized
Search Keywords: 403A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wakefield
-
Part No:403A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7616995090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
18 -
Device Cooled:TO-3
-
Attachment Method:Stud Mount
-
Dimension:76.2 x 120.7 x 31.8 mm
-
Thermal Resistance:0.9@250LFM °C/W
-
Finish:Black Anodized
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
18
16 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
18
$22.31
36
$16.73
54
$15.62
72 +
$15.30
Click for Quote
Log in
to unlock special pricing