- Home ›
- All Products›
- Thermal Management ›
- Coolers ›
- Heat Sinks ›
- 401F
Description
+
Heat Sink Passive TO-3 Vertical Stud Mount Aluminum Alloy 1.5°C/W Black Anodized
Search Keywords: 401F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wakefield
-
Part No:401F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7616995090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
56 -
Device Cooled:TO-3
-
Attachment Method:Stud Mount
-
Dimension:38.1 x 120.7 x 31.8 mm
-
Thermal Resistance:1.5@250LFM °C/W
-
Finish:Black Anodized
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
153
can ship 7/6/26
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
28
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
5
$17.25
10
$14.81
28
$14.34
56
$13.52
84
$13.49
112 +
$12.78
Click for Quote
Log in
to unlock special pricing