- Home ›
- All Products›
- 3982960
Description
+
Racks & Rack Cabinet Accessories Ripac Vario Cover, 84HP, 365mm Depth, Top, Vented
Search Keywords: 3982960
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wakefield
-
Part No:3982960
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7308906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
11
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
3
$86.44
6
$64.83
9
$60.51
11 +
$59.30
Click for Quote
Log in
to unlock special pricing